ABRACON AWSCR-16.00MTD-T
| Manufacturer | |
| MPN | AWSCR-16.00MTD-T |
| LCSC Part # | C2650765 |
| Packaging | SMD4741-3P |
| Customer # | |
| Key Attributes | 16MHz 22pF 40Ω SMD4741-3P Resonators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD4741-3P | |
| Frequency | 16MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD4741-3P | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4867 | $ 0.49 |
| 10+ | $ 0.4759 | $ 4.76 |
| 30+ | $ 0.4697 | $ 14.09 |
| 100+ | $ 0.462 | $ 46.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD4741-3P | |
| Frequency | 16MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 40Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD4741-3P | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 40Ω |
Report an ErrorShow similar products (0) >
C2650765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

