ABRACON AWSCR-8.00CV-T
| Manufacturer | |
| MPN | AWSCR-8.00CV-T |
| LCSC Part # | C2650764 |
| Packaging | SMD3731-3P |
| Customer # | |
| Key Attributes | 3.7 x 3.1mm Industrial Grade Built-in Capacitance Ceramic Resonator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3731-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3731-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low resonance impedance
- Built-in load capacitance
- IR reflow soldering capability
Applications
AI Translation
- Remote controls
- Microprocessor clocks
- Mobile phones
- DVD and CD-ROM
- Home appliances
- Consumer electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5088 | $ 0.51 |
| 10+ | $ 0.3905 | $ 3.91 |
| 30+ | $ 0.3387 | $ 10.16 |
| 100+ | $ 0.2755 | $ 27.55 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3731-3P | |
| Frequency | 8MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 30Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | ABRACON | |
| Packaging | SMD3731-3P | |
| Frequency | 8MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Built - in Load Capacitance | 22pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low resonance impedance
- Built-in load capacitance
- IR reflow soldering capability
Applications
AI Translation
- Remote controls
- Microprocessor clocks
- Mobile phones
- DVD and CD-ROM
- Home appliances
- Consumer electronics
C2650764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



