Kyocera AVX 0402ZK180GBSTR
| Manufacturer | |
| MPN | 0402ZK180GBSTR |
| LCSC Part # | C2649966 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | ±2% 10V 18pF -55℃~+125℃ 0402 Thin Film Capacitors RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Tolerance | ±2% | |
| Voltage Rating | 10V | |
| Capacitance | 18pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 18pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2612 | $ 1.26 |
| 10+ | $ 1.0571 | $ 10.57 |
| 30+ | $ 0.944 | $ 28.32 |
| 100+ | $ 0.8168 | $ 81.68 |
| 500+ | $ 0.7602 | $ 380.10 |
| 1,000+ | $ 0.7351 | $ 735.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Tolerance | ±2% | |
| Voltage Rating | 10V | |
| Capacitance | 18pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0402 | |
| Tolerance | ±2% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Capacitance | 18pF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

