Littelfuse SL1010A090SM
| Manufacturer | |
| MPN | SL1010A090SM |
| LCSC Part # | C2649784 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | GDT 90V 5kA 3 POLE SMD |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;550V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;550V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SL1010A Series Gas Discharge Tube (GDT) offers a compact, three-terminal, surface mount component that’s just 5mm in diameter. It is rated for 10 hits (±5 repetitions) of a 5kA 8/20µs surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events.
Features
AI Translation
- 5mm diameter size
- Low insertion loss
- Fast response time
- Single component balanced protector (T-grd & R-grd)
- High current rating
- Stable performance over lifetime
- Lead-free and RoHS compliant
- UL Recognized
Applications
AI Translation
- Data lines
- Broadband interfaces such as ADSL2/VDSL2
- xDSL equipment
- Satellite and CATV equipment
- General telecom equipment
- Industrial automation
- Home gateway
In-Stock: 249
249 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1495 | $ 1.15 |
| 10+ | $ 0.9555 | $ 9.56 |
| 30+ | $ 0.8495 | $ 25.49 |
| 100+ | $ 0.7289 | $ 72.89 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA | |
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;550V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-3P | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 7.6mm | |
| Impulse Discharge Current | 5kA |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Voltage - DC Spark Over (Nom) | 90V;550V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | 5mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SL1010A Series Gas Discharge Tube (GDT) offers a compact, three-terminal, surface mount component that’s just 5mm in diameter. It is rated for 10 hits (±5 repetitions) of a 5kA 8/20µs surge event with a low off-state capacitance of 1.5pF. Its low arc voltage parameter of 10V reduces thermal accumulation during long-term power fault events.
Features
AI Translation
- 5mm diameter size
- Low insertion loss
- Fast response time
- Single component balanced protector (T-grd & R-grd)
- High current rating
- Stable performance over lifetime
- Lead-free and RoHS compliant
- UL Recognized
Applications
AI Translation
- Data lines
- Broadband interfaces such as ADSL2/VDSL2
- xDSL equipment
- Satellite and CATV equipment
- General telecom equipment
- Industrial automation
- Home gateway
C2649784 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SL1003A090SM | Littelfuse | SMD-3P | 139 | $ 2.7374 | ||
| B88069X2331T902 | TDK | SMD-3P | 2,765 | $ 1.0855 | ||
| 3RP090M-8-S | Brightking | SMD-3P | 210 | $ 0.7037 | ||
| GTCS35-750M-R05 | Littelfuse | SMD-3P | 76 | $ 3.0501 | ||
| SL1010A090SMF | Littelfuse | SMD-3P | 0 | $ 0.4666 |

