LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HCT688M96 product image
  • CD74HCT688M96 thumbnail 1
  • CD74HCT688M96 thumbnail 2
  • CD74HCT688M96 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HCT688M96RoHS

Manufacturer
MPN
CD74HCT688M96
LCSC Part #
C2649422
Packaging
SOIC-20
Customer #
Key Attributes
High-speed CMOS logic 8-bit magnitude comparator
Datasheetpdf iconTI CD74HCT688M96
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8047$ 0.80
10+$ 0.6454$ 6.45
30+$ 0.5658$ 16.97
100+$ 0.4877$ 48.77
500+$ 0.4406$ 220.30
1,000+$ 0.4162$ 416.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Comparators
ManufacturerTI
PackagingSOIC-20
Input Logic Level - High2V
OutputActive Low
Output FunctionA=B
Number of Channels8
Propagation Delay Time34ns@4.5V,50pF
Quiescent Current8uA
Current - Output Low(IOL)4mA
Current - Output High(IOH)4mA
Input Logic Level - Low0.8V
Voltage - Supply4.5V~5.5V
Output Logic Level - Low0.4V
Operating Temperature-55℃~+125℃
Output Logic Level - High3.7V~4.4V
FunctionMulti-device cascading

Introduction

AI Translation
  • The 'HC688 and 'HCT688 are 8-bit magnitude comparators designed for computer and logic applications requiring comparison of two 8-bit binary words. The output (Y) is active LOW when the compared words are equal, and can be used as an enable input to the next device in cascaded applications.

Features

AI Translation
  • Cascadable
  • Fan-out (over temperature range) – Standard outputs: 10 LSTTL loads – Bus driver outputs: 15 LSTTL loads
  • Wide operating temperature range: -55°C to 125°C
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2V to 6V
  • High noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • HCT type operating voltage: 4.5V to 5.5V
  • Direct LSTTL input logic compatible, VIL = 0.8V (max), VIH = 2V (min)
  • CMOS input compatibility, II ≤ 1 μA at VOL, VOH

Applications

AI Translation
  • Computers
  • Logic applications