Ohmite TA810PW20K0JE
| Manufacturer | |
| MPN | TA810PW20K0JE |
| LCSC Part # | C2648047 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 20kΩ ±5% 10W Through Hole |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1892 | $ 4.19 |
| 200+ | $ 1.6217 | $ 324.34 |
| 500+ | $ 1.5646 | $ 782.30 |
| 1,000+ | $ 1.5369 | $ 1536.90 |
Standard Packaging120/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 20kΩ | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 20kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
C2648047 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TA025PW20K0JE | Ohmite | Through Hole | 0 | $ 7.8137 | ||
| MPC108203J | TE Connectivity | Through Hole | 0 | $ 1.1939 | ||
| CP001020K00JE663 | VISHAY | Through Hole | 0 | $ 0.3465 | ||
| CPW2020K00JB313 | VISHAY | Through Hole | 0 | $ 4.3485 | ||
| ROX9J20K | TE Connectivity | Through Hole | 0 | $ 0.5554 | ||
| CPW1520K00FE31 | VISHAY | Through Hole | 0 | $ 3.6881 | ||
| ROX8J20K | TE Connectivity | Through Hole | 0 | $ 0.5058 |

