Ohmite SM102035002JE
| Manufacturer | |
| MPN | SM102035002JE |
| LCSC Part # | C2647634 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 50kΩ ±5% 1W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8144 | $ 2.81 |
| 200+ | $ 1.0894 | $ 217.88 |
| 500+ | $ 1.0508 | $ 525.40 |
| 1,000+ | $ 1.0323 | $ 1032.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 50kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+110℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SM204035002JE | Ohmite | Through Hole | 0 | $ 4.9315 | ||
| SM104035002F | Ohmite | Through Hole | 0 | $ 2.573 | ||
| MPC52503J | TE Connectivity | Through Hole | 0 | $ 2.0025 | ||
| HB150KFZRE | TE Connectivity | Through Hole | 0 | $ 4.777 | ||
| TA305PA50K0JE | Ohmite | Through Hole | 0 | $ 2.1633 | ||
| CPCF0550K00JB31 | VISHAY | Through Hole | 0 | $ 1.9657 | ||
| CPCF0550K00JE32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| TA310PA50K0JE | Ohmite | Through Hole | 0 | $ 3.0428 | ||
| MPC108503J | TE Connectivity | Through Hole | 0 | $ 2.7823 | ||
| Y001150K0000T0L | VISHAY | Through Hole | 0 | $ 16.5584 |

