Ohmite TA305PA30K0J
| Manufacturer | |
| MPN | TA305PA30K0J |
| LCSC Part # | C2647508 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 30kΩ ±5% 5W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 30kΩ | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3747 | $ 2.37 |
| 200+ | $ 0.9197 | $ 183.94 |
| 500+ | $ 0.8873 | $ 443.65 |
| 1,000+ | $ 0.8703 | $ 870.30 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 30kΩ | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 30kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
C2647508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TA305PA30K0JE | Ohmite | Through Hole | 0 | $ 2.1633 | ||
| TA810PW30K0JE | Ohmite | Through Hole | 0 | $ 4.1892 | ||
| TA025PW30K0J | Ohmite | Through Hole | 0 | $ 7.5776 | ||
| CPCF0530K00JB31 | VISHAY | Through Hole | 0 | $ 1.9657 | ||
| CPCF0530K00JB32 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| ROX5SSJ30K | TE Connectivity | Through Hole | 0 | $ 0.2483 | ||
| ROX7J30K | TE Connectivity | Through Hole | 0 | $ 0.5338 | ||
| ROX8J30K | TE Connectivity | Through Hole | 0 | $ 0.5058 | ||
| ROX9J30K | TE Connectivity | Through Hole | 0 | $ 0.5554 | ||
| SQMR530KJ | TE Connectivity | Through Hole | 0 | $ 0.2403 |

