EVERLIGHT ELCH07-NB1924J5J7283910-P1M
| Manufacturer | |
| MPN | ELCH07-NB1924J5J7283910-P1M |
| LCSC Part # | C264522 |
| Packaging | SMD,1.6x2mm |
| Customer # | |
| Key Attributes | 1950K~2450K Warm White 2.85V~3.95V SMD,1.6x2mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1.6x2mm | |
| Installation method | - | |
| Color Temperature | 1950K~2450K | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.95V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1.6x2mm | |
| Installation method | - | |
| Color Temperature | 1950K~2450K | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Forward Current | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.95V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4242 | $ 0.42 |
| 10+ | $ 0.3397 | $ 3.40 |
| 30+ | $ 0.3043 | $ 9.13 |
| 100+ | $ 0.2597 | $ 25.97 |
| 500+ | $ 0.2398 | $ 119.90 |
| 1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1.6x2mm | |
| Installation method | - | |
| Color Temperature | 1950K~2450K | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Forward Current | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.95V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1.6x2mm | |
| Installation method | - | |
| Color Temperature | 1950K~2450K | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Forward Current | - | |
| Illumination Color | Warm White | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.95V | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C264522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



