LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVERLIGHT MT19-237/R6GHY5C-B01/2T product image
  • MT19-237/R6GHY5C-B01/2T thumbnail 1
  • MT19-237/R6GHY5C-B01/2T thumbnail 2
  • MT19-237/R6GHY5C-B01/2T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVERLIGHT MT19-237/R6GHY5C-B01/2T

Manufacturer
MPN
MT19-237/R6GHY5C-B01/2T
LCSC Part #
C264513
Packaging
SMD-4P,1.6x1.6mm
Customer #
Key Attributes
120° Red, Yellow, Green SMD-4P,1.6x1.6mm LED Indication - Discrete
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1596$ 0.80
50+$ 0.1244$ 6.22
150+$ 0.1093$ 16.40
500+$ 0.0904$ 45.20
2,000+$ 0.082$ 164.00
4,000+$ 0.077$ 308.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
PackagingSMD-4P,1.6x1.6mm
Forward Current-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2V;3.3V
Diode Configuration-
Installation method-
Color Temperature-
Peak Wavelength632nm;518nm;591nm
Lens ColorWater Clear
Viewing Angle120°
Luminous Intensity57mcd;112mcd
Illumination ColorRed, Yellow, Green
Lamp Holder Type-
Wavelength624nm;545nm;589nm