SEI(Stackpole Electronics Inc.) RSF1JB5R60
| Manufacturer | |
| MPN | RSF1JB5R60 |
| LCSC Part # | C2643963 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 5.6Ω ±5% 1W Through Hole,D4.5xL11mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.03 | $ 0.03 |
| 200+ | $ 0.0116 | $ 2.32 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,000+ | $ 0.011 | $ 11.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 5.6Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+235℃ |
Report an ErrorShow similar products (0) >
C2643963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF1JT5R60 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0216 | ||
| RSMF2JT5R60 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0333 | ||
| RSMF2JB5R60 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0442 | ||
| RSMF2FT5R60 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0621 | ||
| MO1W-5Ω6±5%-TT63 | VO | Through Hole,D4.5xL11mm | 0 | $ 0.0206 | ||
| MO2WS-5Ω6±5%-6T63 | VO | Through Hole,D4.5xL11mm | 0 | $ 0.03 | ||
| CF1JT5R60 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.5xL11mm | 0 | $ 0.0461 | ||
| FRKNP1W-5Ω6±5%-6T63 | VO | Through Hole,D4.5xL11mm | 0 | $ 0.0406 | ||
| MF2WS-5Ω6±1%-6T63 | VO | Through Hole,D4.5xL11mm | 0 | $ 0.0491 |

