EVERLIGHT 12-22UYSYGC/S530-A2/TR8
| Manufacturer | |
| MPN | 12-22UYSYGC/S530-A2/TR8 |
| LCSC Part # | C264365 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | LED YELLOW, YELLOW GREEN SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | Yellow, Yellow Green | |
| Operating Temperature | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | Yellow, Yellow Green | |
| Operating Temperature | - | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.121 | $ 0.61 |
| 50+ | $ 0.0993 | $ 4.97 |
| 150+ | $ 0.0884 | $ 13.26 |
| 500+ | $ 0.0803 | $ 40.15 |
| 2,000+ | $ 0.0737 | $ 147.40 |
| 4,000+ | $ 0.0705 | $ 282.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | Yellow, Yellow Green | |
| Operating Temperature | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x2mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Forward Current | - | |
| Illumination Color | Yellow, Yellow Green | |
| Operating Temperature | - | |
| Wavelength | - | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C264365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



