Ohmite B20J5R0
| Manufacturer | |
| MPN | B20J5R0 |
| LCSC Part # | C2642593 |
| Packaging | Through Hole,D11.1xL50.8mm |
| Customer # | |
| Key Attributes | RES 5Ω ±5% 20W Through Hole,D11.1xL50.8mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D11.1xL50.8mm | |
| Resistance | 5Ω | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D11.1xL50.8mm | |
| Resistance | 5Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1722 | $ 4.17 |
| 200+ | $ 1.6155 | $ 323.10 |
| 500+ | $ 1.5585 | $ 779.25 |
| 1,000+ | $ 1.5307 | $ 1530.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D11.1xL50.8mm | |
| Resistance | 5Ω | |
| Power(Watts) | 20W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D11.1xL50.8mm | |
| Resistance | 5Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B20J5R0E | Ohmite | Through Hole,D11.1xL50.8mm | 0 | $ 3.8374 | ||
| FS-020CBE5R000JE | VISHAY | Through Hole,D11.1xL50.8mm | 0 | $ 6.1126 |

