LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) CK1HR33MCRC54 product image
  • CK1HR33MCRC54 thumbnail 1
  • CK1HR33MCRC54 thumbnail 2
  • CK1HR33MCRC54 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) CK1HR33MCRC54RoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
CK1HR33MCRC54
LCSC Part #
C264238
Packaging
SMD,D4xL5.4mm
Customer #
Key Attributes
CAP ALUM 0.33uF ±20% 50V SMD
In-Stock: 146,360
146,360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0247$ 0.49
200+$ 0.022$ 4.40
600+$ 0.0204$ 12.24
2,000+$ 0.0166$ 33.20
10,000+$ 0.0158$ 158.00
20,000+$ 0.0154$ 308.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerST(Semtech)
PackagingSMD,D4xL5.4mm
Tolerance±20%
Voltage Rating50V
Capacitance330nF
Lifetime2000hrs@105℃
Ripple Current-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.4mm
Diameter4mm