Ohmite TA205PA10R0JE
| Manufacturer | |
| MPN | TA205PA10R0JE |
| LCSC Part # | C2642089 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 5W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6047 | $ 1.60 |
| 200+ | $ 0.6219 | $ 124.38 |
| 500+ | $ 0.6003 | $ 300.15 |
| 1,000+ | $ 0.5895 | $ 589.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 10Ω | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+180℃ |
Report an ErrorShow similar products (0) >
C2642089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1410RJL | TE Connectivity | Through Hole | 5 | $ 3.992 | ||
| ROX5SSJ10R | TE Connectivity | Through Hole | 310 | $ 0.6511 | ||
| TA305PA10R0JE | Ohmite | Through Hole | 0 | $ 2.1834 | ||
| TA025PW10R0JE | Ohmite | Through Hole | 0 | $ 7.8137 | ||
| C1010RJL | TE Connectivity | Through Hole | 0 | $ 1.4365 | ||
| TP810PW10R0JE | Ohmite | Through Hole | 0 | $ 5.6844 | ||
| ROX5SJ10R | TE Connectivity | Through Hole | 0 | $ 0.2759 | ||
| ER5810RJT | TE Connectivity | Through Hole | 0 | $ 0.7156 | ||
| C710RJT | TE Connectivity | Through Hole | 0 | $ 0.6591 | ||
| EP5WS10RJ | TE Connectivity | Through Hole | 0 | $ 1.2064 |

