Ohmite AP101 180R J
| Manufacturer | |
| MPN | AP101 180R J |
| LCSC Part # | C2641763 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | RES 180Ω ±5% 100W TO-247-2 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 180Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 180Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7138 | $ 4.71 |
| 200+ | $ 1.8254 | $ 365.08 |
| 500+ | $ 1.7606 | $ 880.30 |
| 1,000+ | $ 1.7297 | $ 1729.70 |
Standard Packaging35/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 180Ω | |
| Power(Watts) | 100W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-247-2 | |
| Resistance | 180Ω | |
| Power(Watts) | 100W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
C2641763 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTO150F180R0JTE3 | VISHAY | TO-247-2 | 0 | $ 12.0579 | ||
| MPT100C180RF | TE Connectivity | TO-247-2 | 0 | $ 13.8913 | ||
| PF2472-180RF1 | Riedon | TO-247-2 | 0 | $ 5.4914 |

