Ohmite TBH25P15R0JE
| Manufacturer | |
| MPN | TBH25P15R0JE |
| LCSC Part # | C2641624 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 25W TO-220-2 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 25W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5458 | $ 3.55 |
| 200+ | $ 1.3733 | $ 274.66 |
| 500+ | $ 1.3255 | $ 662.75 |
| 1,000+ | $ 1.3008 | $ 1300.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | TO-220-2 | |
| Resistance | 15Ω | |
| Power(Watts) | 25W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
C2641624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCH35P15R0JE | Ohmite | TO-220-2 | 0 | $ 4.1661 | ||
| LTO050F15R00JTE3 | VISHAY | TO-220-2 | 0 | $ 6.8349 | ||
| PWR220T-35-15R0J | BOURNS | TO-220-2 | 0 | $ 1.5852 | ||
| AP851 15R J | Ohmite | TO-220-2 | 0 | $ 6.4678 | ||
| AP830 15R F 50PPM | Ohmite | TO-220-2 | 0 | $ 6.6602 | ||
| MPT35C15RF | TE Connectivity | TO-220-2 | 0 | $ 5.0577 | ||
| LTO050F15R00FTE3 | VISHAY | TO-220-2 | 0 | $ 10.2547 | ||
| PWR220T-35-15R0F | BOURNS | TO-220-2 | 0 | $ 2.0269 | ||
| PWR221T-30-15R0F | BOURNS | TO-220-2 | 0 | $ 1.6275 | ||
| AP836 15R F | Ohmite | TO-220-2 | 0 | $ 8.6939 |

