Ohmite B12J20KE
| Manufacturer | |
| MPN | B12J20KE |
| LCSC Part # | C2641605 |
| Packaging | Through Hole,D7.9xL44.4mm |
| Customer # | |
| Key Attributes | RES 20kΩ ±5% 12W Through Hole,D7.9xL44.4mm |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 12W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2675 | $ 10.27 |
| 200+ | $ 3.9732 | $ 794.64 |
| 500+ | $ 3.8337 | $ 1916.85 |
| 1,000+ | $ 3.7655 | $ 3765.50 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 12W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
C2641605 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B12J20K | Ohmite | Through Hole,D7.9xL44.4mm | 0 | $ 4.8836 |

