Ohmite TDH35P300RJE
| Manufacturer | |
| MPN | TDH35P300RJE |
| LCSC Part # | C2641343 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | RES 300Ω ±5% 35W D2PAK |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | D2PAK | |
| Power(Watts) | 35W | |
| Resistance | 300Ω | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | D2PAK | |
| Power(Watts) | 35W | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9096 | $ 5.91 |
| 200+ | $ 2.2883 | $ 457.66 |
| 500+ | $ 2.208 | $ 1104.00 |
| 1,000+ | $ 2.1679 | $ 2167.90 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | D2PAK | |
| Power(Watts) | 35W | |
| Resistance | 300Ω | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Packaging | D2PAK | |
| Power(Watts) | 35W | |
| Resistance | 300Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C2641343 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PWR263S-35-3000J | BOURNS | TO-263 | 0 | $ 1.7702 | ||
| PWR263S-35-3000F | BOURNS | D2PAK | 0 | $ 1.7697 | ||
| PWR263S-35-3000FE | BOURNS | TO-263 | 0 | $ 1.7697 | ||
| PFS35-300RF1 | Riedon | TO-263 | 0 | $ 2.2455 | ||
| TPAL0263F300RK9 | RESI | TO-263 | 0 | $ 5.1151 | ||
| TPAN0263F300RK9 | RESI | TO-263 | 0 | $ 5.9617 | ||
| TPAL0263D300RK9 | RESI | TO-263 | 0 | $ 6.3401 | ||
| TPAN0263D300RK9 | RESI | TO-263 | 0 | $ 7.4092 |

