LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zilog Z16F3211AL20SG product image
Images for reference only

Zilog Z16F3211AL20SGRoHS

Manufacturer
MPN
Z16F3211AL20SG
LCSC Part #
C2640892
Packaging
LQFP-100
Customer #
Key Attributes
Others 16 Bit 20MHz 76 LQFP-100 Microcontrollers RoHS
Datasheetpdf iconZilog Z16F3211AL20SG
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0019$ 8.00
200+$ 3.0968$ 619.36
500+$ 2.9888$ 1494.40
1,000+$ 2.9348$ 2934.80
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerZilog
PackagingLQFP-100
ADC (Bit)10bit
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreOthers
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O76

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Z16F3211AL20EGZilogLQFP-1000$ 8.7888
Z16F6411AL20SGZilogLQFP-1000$ 6.5242
Z16F2811AL20SGZilogLQFP-1000$ 6.8385
Z16F6411AL20EGZilogLQFP-1000$ 17.5773
Z16F2811AL20EGZilogLQFP-1000$ 10.2747
Z16F3211AL20AGZilogLQFP-1000$ 9.2949
Z16F2811AL20AGZilogLQFP-1000$ 10.8441
SAK-XC2764X-40F80LAAInfineonLQFP-1000$ 5.3989