Zilog Z8F041APH020EG2156
| Manufacturer | |
| MPN | Z8F041APH020EG2156 |
| LCSC Part # | C2640887 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | eZ8 8 Bit 20MHz 17 PDIP-20 Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Introduction
Zilog’s Z8 Encore! XP F082A Series Flash Microcontrollers are based on Zilog’s 8-bit eZ8 CPU core. The Z8 Encore! XP F082A Series Flash Microcontrollers set a new standard for performance and on-chip peripherals. This Series features 1 KB, 2 KB, 4 KB or 8 KB of non-volatile Flash memory with read/write/erase capability and 256 B to 1 KB of register RAM. The Z8 Encore! XP F082A Series Flash Microcontrollers feature an 8-channel, 10-bit Analog-toDigital Converter (ADC). The ADC accepts inputs from eight different analog input pins in both single-ended and differential modes. The Low-Power Operational Amplifier (LPO) is a general-purpose amplifier for current sense applications. An onchip temperature sensor allows die temperature measurement over a range of -40 ℃ to +105 ℃. These devices include two enhanced 16-bit timers with capture, compare, and PWM capabilities. Up to 20 vectored interrupts with three levels of programmable priorities provide increased application flexibility. The Z8 Encore! XP F082A Series features an onchip Internal Precision Oscillator (IPO). The IPO (5 MHz/32 kHz) is a trimmed clock source that requires no external components. The new single-pin On-Chip Debugger (OCD) and programming interface simplifies code development and allows easy in-circuit programming. The full-duplex Universal Asynchronous Receiver/ Transmitter (UART) provides serial communications and Infrared Data Association (IrDA) encoding and decoding capability. The UART Baud Rate Generator (BRG) can be configured and used as a basic 16-bit timer.
Features
- 20 MHz eZ8 CPU core
- 1 KB, 2 KB, 4 KB or 8 KB Flash memory with in-circuit programming capability
- 256 B, 512 B or 1 KB register RAM
- Up to 128 B Non-Volatile Data Storage (NVDS)
- Up to 8 channels 10-bit ADC
- On-chip Temperature Sensor
- On-chip Analog Comparator
- On-chip Low-Power Operational Amplifier
- Full-duplex 9-bit UART with bus transceiver Driver Enable Control
- IrDA-compliant infrared encoder/decoders
- Two 16-bit timers with capture, compare, and PWM capabilities
- Watchdog Timer (WDT) with internal RC Oscillator
- 6 to 25 General-Purpose I/O pins depending upon package
- Up to 20 interrupts with configurable priority
- On-Chip Debugger
- Voltage Brownout Protection (VBO)
- Power-On Reset (POR)
- Internal Precision Oscillator (5 MHz/32 kHz)
- Crystal oscillator with three power settings and external RC network option
- 2.7 V to 3.6 V operating voltage with 5 V -tolerant inputs
- 8-pin, 20-pin, and 28-pin packages
- 0 ℃ to +70 ℃ (standard temperature) and -40 ℃ to +105 ℃ (extended temperature) operating ranges
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6799 | $ 3.68 |
| 200+ | $ 1.4254 | $ 285.08 |
| 500+ | $ 1.3746 | $ 687.30 |
| 1,000+ | $ 1.3509 | $ 1350.90 |
Standard Packaging18/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte | |
| Program Storage Size | 4KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | PDIP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 128Byte |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 17 |
Introduction
Zilog’s Z8 Encore! XP F082A Series Flash Microcontrollers are based on Zilog’s 8-bit eZ8 CPU core. The Z8 Encore! XP F082A Series Flash Microcontrollers set a new standard for performance and on-chip peripherals. This Series features 1 KB, 2 KB, 4 KB or 8 KB of non-volatile Flash memory with read/write/erase capability and 256 B to 1 KB of register RAM. The Z8 Encore! XP F082A Series Flash Microcontrollers feature an 8-channel, 10-bit Analog-toDigital Converter (ADC). The ADC accepts inputs from eight different analog input pins in both single-ended and differential modes. The Low-Power Operational Amplifier (LPO) is a general-purpose amplifier for current sense applications. An onchip temperature sensor allows die temperature measurement over a range of -40 ℃ to +105 ℃. These devices include two enhanced 16-bit timers with capture, compare, and PWM capabilities. Up to 20 vectored interrupts with three levels of programmable priorities provide increased application flexibility. The Z8 Encore! XP F082A Series features an onchip Internal Precision Oscillator (IPO). The IPO (5 MHz/32 kHz) is a trimmed clock source that requires no external components. The new single-pin On-Chip Debugger (OCD) and programming interface simplifies code development and allows easy in-circuit programming. The full-duplex Universal Asynchronous Receiver/ Transmitter (UART) provides serial communications and Infrared Data Association (IrDA) encoding and decoding capability. The UART Baud Rate Generator (BRG) can be configured and used as a basic 16-bit timer.
Features
- 20 MHz eZ8 CPU core
- 1 KB, 2 KB, 4 KB or 8 KB Flash memory with in-circuit programming capability
- 256 B, 512 B or 1 KB register RAM
- Up to 128 B Non-Volatile Data Storage (NVDS)
- Up to 8 channels 10-bit ADC
- On-chip Temperature Sensor
- On-chip Analog Comparator
- On-chip Low-Power Operational Amplifier
- Full-duplex 9-bit UART with bus transceiver Driver Enable Control
- IrDA-compliant infrared encoder/decoders
- Two 16-bit timers with capture, compare, and PWM capabilities
- Watchdog Timer (WDT) with internal RC Oscillator
- 6 to 25 General-Purpose I/O pins depending upon package
- Up to 20 interrupts with configurable priority
- On-Chip Debugger
- Voltage Brownout Protection (VBO)
- Power-On Reset (POR)
- Internal Precision Oscillator (5 MHz/32 kHz)
- Crystal oscillator with three power settings and external RC network option
- 2.7 V to 3.6 V operating voltage with 5 V -tolerant inputs
- 8-pin, 20-pin, and 28-pin packages
- 0 ℃ to +70 ℃ (standard temperature) and -40 ℃ to +105 ℃ (extended temperature) operating ranges
C2640887 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

