DIODES AP3032KTR-G1
| Manufacturer | |
| MPN | AP3032KTR-G1 |
| LCSC Part # | C264086 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | WHITE LED STEP-UP CONVERTER |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.4A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.4A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~9V |
Introduction
The AP3032 is an inductor-based DC/DC boost converter designed to drive up to 4 rows of LEDs with 7 series for each in parallel for backlight. A constant frequency 1MHz PWM control scheme is employed in this IC, which means tiny external components can be used. Specifically, 1mm tall 6.8μH inductor and 1μF aluminum output capacitor for the typical application is sufficient. The over output voltage protection is equipped in AP3032, which protects the IC under open load condition. The AP3032 includes UVLO, soft-start, stand-by mode, current limiting and OTSD to protect the circuit under over load condition. The AP3032 is available in SOT-23-6 package.
Features
- Efficiency Up to 81% (VIN = 5V, IOUT = 80mA)
- Drives up to 4 Rows of WLEDs with 7 Series for Each in Parallel (VIN = 5V)
- Fast 1 MHz Switching Frequency
- Wide Input Voltage Range: 2.7V to 9V
- Low Feedback Voltage: 200mV
- Output Over Voltage Protection
- Cycle-by-cycle Current Limit: 1.4A
- Built in Soft-start
- Built in Standby-mode to Achieve High Frequency PWM Dimming
- Built in Thermal Shutdown Function
- Under Voltage Lockout
Applications
- 7’ to 10” LCD Panels
- Digital Photo Frame
- GPS Receiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2511 | $ 1.26 |
| 50+ | $ 0.2001 | $ 10.01 |
| 150+ | $ 0.1752 | $ 26.28 |
| 500+ | $ 0.1529 | $ 76.45 |
| 3,000+ | $ 0.131 | $ 393.00 |
| 6,000+ | $ 0.1273 | $ 763.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.4A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~9V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | SOT-23-6 | |
| Frequency - Switching | 1MHz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.4A | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Over Voltage Protection;Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Topology | Boost | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~9V |
Introduction
The AP3032 is an inductor-based DC/DC boost converter designed to drive up to 4 rows of LEDs with 7 series for each in parallel for backlight. A constant frequency 1MHz PWM control scheme is employed in this IC, which means tiny external components can be used. Specifically, 1mm tall 6.8μH inductor and 1μF aluminum output capacitor for the typical application is sufficient. The over output voltage protection is equipped in AP3032, which protects the IC under open load condition. The AP3032 includes UVLO, soft-start, stand-by mode, current limiting and OTSD to protect the circuit under over load condition. The AP3032 is available in SOT-23-6 package.
Features
- Efficiency Up to 81% (VIN = 5V, IOUT = 80mA)
- Drives up to 4 Rows of WLEDs with 7 Series for Each in Parallel (VIN = 5V)
- Fast 1 MHz Switching Frequency
- Wide Input Voltage Range: 2.7V to 9V
- Low Feedback Voltage: 200mV
- Output Over Voltage Protection
- Cycle-by-cycle Current Limit: 1.4A
- Built in Soft-start
- Built in Standby-mode to Achieve High Frequency PWM Dimming
- Built in Thermal Shutdown Function
- Under Voltage Lockout
Applications
- 7’ to 10” LCD Panels
- Digital Photo Frame
- GPS Receiver
C264086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



