Zilog Z8F0413HJ005SG
| Manufacturer | |
| MPN | Z8F0413HJ005SG |
| LCSC Part # | C2640343 |
| Packaging | SSOP-28-175mil |
| Customer # | |
| Key Attributes | Others 5MHz 24 SSOP-28-175mil Microcontrollers |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-28-175mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 5MHz | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-28-175mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 5MHz | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7975 | $ 2.80 |
| 200+ | $ 1.0832 | $ 216.64 |
| 500+ | $ 1.0446 | $ 522.30 |
| 1,000+ | $ 1.0261 | $ 1026.10 |
Standard Packaging47/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-28-175mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 5MHz | |
| Number of I/O | 24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | SSOP-28-175mil | |
| Voltage - Supply | 2.7V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 5MHz | |
| Number of I/O | 24 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Z8F0413HJ005EG | Zilog | SSOP-28-175mil | 0 | $ 2.9487 |

