XMOS XS1-L6A-64-TQ48-C5
| Manufacturer | |
| MPN | XS1-L6A-64-TQ48-C5 |
| LCSC Part # | C2640110 |
| Packaging | HTQFP-48(7x7) |
| Customer # | |
| Key Attributes | Others 32 Bit 28 HTQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XMOS | |
| Packaging | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV~3.6V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | External | |
| Number of I/O | 28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XMOS | |
| Packaging | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | External | |
| Number of I/O | 28 |
Introduction
The XS1-L Series is a comprehensive range of 32-bit multicore microcontrollers that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously and communicate between tasks using a high speed network. Because xCORE multicore microcontrollers are completely deterministic, you can write software to implement functions that traditionally require dedicated hardware.
Features
- Multicore Microcontroller with Advanced Multi-Core RISC Architecture
- Six real-time logical cores
- Core share up to 500 MIPS
- Each logical core has:
- Guaranteed throughput of between 1/4 and 1/6 of tile MIPS
- 16×32 bit dedicated registers
- 159 high-density 16/32-bit instructions
- All have single clock-cycle execution (except for divide)
- 32×32 - 64-bit MAC instructions for DSP, arithmetic and user-definable cryptographic funct
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.9319 | $ 11.93 |
| 250+ | $ 4.6182 | $ 1154.55 |
| 500+ | $ 4.4562 | $ 2228.10 |
| 1,000+ | $ 4.3759 | $ 4375.90 |
Standard Packaging250/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XMOS | |
| Packaging | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV~3.6V | |
| EEPROM | - | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | External | |
| Number of I/O | 28 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XMOS | |
| Packaging | HTQFP-48(7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 950mV~3.6V | |
| EEPROM | - |
| Type | Description | |
|---|---|---|
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | - | |
| Oscillator Type | External | |
| Number of I/O | 28 |
Introduction
The XS1-L Series is a comprehensive range of 32-bit multicore microcontrollers that brings the low latency and timing determinism of the xCORE architecture to mainstream embedded applications. Unlike conventional microcontrollers, xCORE multicore microcontrollers execute multiple real-time tasks simultaneously and communicate between tasks using a high speed network. Because xCORE multicore microcontrollers are completely deterministic, you can write software to implement functions that traditionally require dedicated hardware.
Features
- Multicore Microcontroller with Advanced Multi-Core RISC Architecture
- Six real-time logical cores
- Core share up to 500 MIPS
- Each logical core has:
- Guaranteed throughput of between 1/4 and 1/6 of tile MIPS
- 16×32 bit dedicated registers
- 159 high-density 16/32-bit instructions
- All have single clock-cycle execution (except for divide)
- 32×32 - 64-bit MAC instructions for DSP, arithmetic and user-definable cryptographic funct
C2640110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

