Sumida CEP125NP-2R5MC
| Manufacturer | |
| MPN | CEP125NP-2R5MC |
| LCSC Part # | C2639802 |
| Packaging | SMD-3P,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.5uH 10A 2.8mΩ SMD-3P,12.5x12.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 10A | |
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 2.8mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 10A | |
| Inductance | 2.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 2.8mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2853 | $ 1.29 |
| 200+ | $ 0.4984 | $ 99.68 |
| 500+ | $ 0.4799 | $ 239.95 |
| 1,000+ | $ 0.4722 | $ 472.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 10A | |
| Inductance | 2.5uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 2.8mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 10A | |
| Inductance | 2.5uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10A | |
| DC Resistance(DCR) | 2.8mΩ | |
| Type | - |
Report an ErrorShow similar products (0) >
C2639802 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0630CDMCDDS-2R5MC | Sumida | SMD,7x6.6mm | 2,200 | $ 0.6162 | ||
| EP1055M2R5B | Coilank | SMD-3P,10.6x10.4mm | 20 | $ 0.5384 | ||
| SPM10054T-2R5M-HZ | TDK | SMD,10.7x10mm | 68 | $ 0.688 | ||
| 39S252C | muRata | SMD-3P,12.9x12.9mm | 0 | $ 1.1572 | ||
| CDEP134NP-2R5MC | Sumida | SMD-3P,13.5x13.5mm | 0 | $ 2.9666 | ||
| SCEP134S-2R5 | Bel Fuse | SMD-3P,13.9x13.9mm | 0 | $ 3.4868 | ||
| SPM10054T-2R5M-HZR | TDK | SMD,10.7x10mm | 0 | $ 0.738 | ||
| SCIHP1040-2R5M | Bel Fuse | SMD,11.5x10.2mm | 0 | $ 1.4926 | ||
| BCIHP1040-2R5M | Bao Cheng | SMD,10.8x10mm | 0 | $ 0.3612 | ||
| ETQP5M2R5YFK | PANASONIC | SMD,8.5x8mm | 0 | $ 1.4648 |

