LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECX-P27BN-106.250 product image
Images for reference only

ECS ECX-P27BN-106.250

Manufacturer
MPN
ECX-P27BN-106.250
LCSC Part #
C2637546
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 106.25MHz LVPECL SMD
Datasheetpdf iconECS ECX-P27BN-106.250
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.9786$ 8.98
200+$ 3.4748$ 694.96
500+$ 3.3529$ 1676.45
1,000+$ 3.2928$ 3292.80
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerECS
PackagingSMD7050-6P
Current - Supply50mA
Operating Temperature-40℃~+85℃
Output TypeLVPECL
Frequency106.25MHz
Voltage - Supply2.5V

Features

AI Translation
  • Includes 25℃ tolerance, operating temperature, input voltage variation, load variation, shock and vibration
  • If pin 1 is left floating, internal pull-up resistor activates output

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ECX-P27CM-106.250ECSSMD7050-6P0$ 8.9786
656P10623I2TCTSSMD7050-6P0$ 3.1734
656P10624I2TCTSSMD7050-6P0$ 3.2846
637P10623I2TCTSSMD7050-6P0$ 3.4869
637P10622I2TCTSSMD7050-6P0$ 3.4869
637P10625I2TCTSSMD7050-6P0$ 3.7724
535EC106M250DGSILICON LABSSMD7050-6P0$ 48.856
536EC106M250DGSILICON LABSSMD7050-6P0$ 48.856
536EB106M250DGSILICON LABSSMD7050-6P0$ 48.856
535EB106M250DGRSILICON LABSSMD7050-6P0$ 57.1679