Cornell Dubilier Electronics SLP332M050C3P3
| Manufacturer | |
| MPN | SLP332M050C3P3 |
| LCSC Part # | C2635944 |
| Packaging | Through Hole,D25xL30mm |
| Customer # | |
| Key Attributes | ±20% 50V 3300uF 141mΩ Through Hole,D25xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 141mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 141mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1172 | $ 1.12 |
| 200+ | $ 0.4321 | $ 86.42 |
| 500+ | $ 0.4182 | $ 209.10 |
| 1,000+ | $ 0.4105 | $ 410.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 141mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 3300uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 141mΩ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LP332M050C3P3 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 2.4002 | ||
| 381LX332M050J022 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 1.3193 | ||
| LGU1H332MELA | Nichicon | Through Hole,D25xL30mm | 0 | $ 1.5744 | ||
| 50MXC3300MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.0843 | ||
| 50MXC3300MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 3.408 | ||
| LGY1H332MELA30 | Nichicon | Through Hole,D25xL30mm | 0 | $ 1.6485 | ||
| 50VXG3300MEFC25X30 | Rubycon | Through Hole,D25xL30mm | 0 | $ 2.6739 | ||
| SLPX332M050C1P3 | Cornell Dubilier Electronics | Through Hole,D25xL25mm | 0 | $ 1.4084 | ||
| 338LBB050M2CC | Cornell Dubilier Electronics | Through Hole,D25xL27mm | 0 | $ 5.1475 | ||
| ECO-S1HP332CA | PANASONIC | - | 0 | $ 4.1101 |

