LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MXPLAD36KP70AE3 product image
Immagini a scopo illustrativo

MICROCHIP MXPLAD36KP70AE3

Produttore
Cod. Prod.
MXPLAD36KP70AE3
Cod. LCSC
C2633119
Imballo
PLAD
Numero Cliente
Attr. chiave
113VC Clamp 319A Ipp TVS DIODE PLAD
Scheda Tecnicapdf iconMICROCHIP MXPLAD36KP70AE3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 87.1872$ 87.19
200+$ 33.7402$ 6748.04
500+$ 32.5552$ 16277.60
1,000+$ 31.9689$ 31968.90
Package Standard100/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ProduttoreMICROCHIP
ImballoPLAD
Clamping Voltage113V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)319A
Peak Pulse Power Dissipation (Ppp)36kW
Voltage - Breakdown77.8V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)70V

Descrizione

Traduzione AI

These high power 36 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VWM) of 14 volts to 400 volts in either unidirectional or bidirectional construction.

Caratteristiche

Traduzione AI
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • Suppresses transients up to 36,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Applicazioni

Traduzione AI
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD36KP14A to 400CA Class 5: MPLAD36KP14A to 400CA (short distance) Class 5: MPLAD36KP14A to 260CA (long distance)
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3: MPLAD36KP14A to 400CA Class 4: MPLAD36KP14A to 280CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2: MPLAD36KP10A to 400CA Class 3: MPLAD36KP14A to 260CA Class 4: MPLAD36KP14A to 130CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs @ 25°C): Level 4: MPLAD36KP14A to 400CA Level 5: MPLAD36KP14A to 300CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs @ 25°C): Level 4: MPLAD36KP14A to 78CA Level 5: MPLAD36KP14A to 38CA