MICROCHIP MXRT100KP300A
| Manufacturer | |
| MPN | MXRT100KP300A |
| LCSC Part # | C2632771 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 590VC Clamp TVS DIODE DO-204AR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 590V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 333V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 590V | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 333V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 77.3415 | $ 77.34 |
| 200+ | $ 29.9306 | $ 5986.12 |
| 500+ | $ 28.8783 | $ 14439.15 |
| 1,000+ | $ 28.3599 | $ 28359.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 590V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 333V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 590V | |
| Peak Pulse Current (Ipp) | - |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Voltage - Breakdown | 333V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 300V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

