MICROCHIP PIP250
| Manufacturer | |
| MPN | PIP250 |
| LCSC Part # | C2632267 |
| Packaging | Through Hole,P=20.3mm |
| Customer # | |
| Key Attributes | 652V 23A 15kW 418V Bidirectional 354V Through Hole,P=20.3mm TVS Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,P=20.3mm | |
| Clamping Voltage | 652V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 250uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 354V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,P=20.3mm | |
| Clamping Voltage | 652V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 250uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 354V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 359.3659 | $ 359.37 |
| 200+ | $ 139.0696 | $ 27813.92 |
| 500+ | $ 134.183 | $ 67091.50 |
| 1,000+ | $ 131.7683 | $ 131768.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,P=20.3mm | |
| Clamping Voltage | 652V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 250uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 354V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,P=20.3mm | |
| Clamping Voltage | 652V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 250uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 354V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

