Dersonic CC3D103MC1IEF49D60MF
| Manufacturer | DersonicAsian Brands |
| MPN | CC3D103MC1IEF49D60MF |
| LCSC Part # | C263223 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 2kV Y5V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.2mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 39,230
39,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0573 | $ 0.57 |
| 100+ | $ 0.0467 | $ 4.67 |
| 300+ | $ 0.0415 | $ 12.45 |
| 1,000+ | $ 0.0348 | $ 34.80 |
| 5,000+ | $ 0.0316 | $ 158.00 |
| 10,000+ | $ 0.03 | $ 300.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.2mm | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 10nF | |
| Body Thickness | 3.2mm |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
C263223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



