ST L7812ACV-DG
| Manufacturer | |
| MPN | L7812ACV-DG |
| LCSC Part # | C262908 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | Positive Voltage Regulator IC |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.953 | $ 0.95 |
| 10+ | $ 0.7735 | $ 7.74 |
| 50+ | $ 0.6821 | $ 34.11 |
| 100+ | $ 0.594 | $ 59.40 |
| 500+ | $ 0.5402 | $ 270.10 |
| 1,000+ | $ 0.5124 | $ 512.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 6mA | |
| Output Configuration | Positive | |
| Operating Voltage | 25V | |
| Output Current | 1.5A | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Features
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
C262908 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L7812ACV | ST | TO-220 | 1,565 | $ 0.4328 | ||
| L7812CV-DG | ST | TO-220 | 49,700 | $ 0.2396 | ||
| KA7812(KTP) | KTP | TO-220 | 925 | $0.2427 $0.2554 | ||
| L7812ABV-DG | ST | TO-220 | 171 | $ 0.5859 | ||
| UA7812CKCS | TI | TO-220 | 18 | $ 1.7237 | ||
| L7812-1.5A | TDSEMIC | TO-220-3L | 200 | $ 0.1554 | ||
| L7812 TO-220 | KTP | TO-220 | 995 | $0.1854 $0.1951 | ||
| L7812CV(MS) | MSKSEMI | TO-220 | 690 | $0.2000 $0.2105 | ||
| CJ7812 | JSCJ | TO-220-3L | 1,495 | $ 0.2798 | ||
| L7812CV(XBLW) | XBLW | TO-220 | 7,425 | $0.1748 $0.184 | ||
| LT1086CT-12#PBF | ADI | TO-220 | 2 | $ 6.317 | ||
| 7812 | BLUE ROCKET | TO-220 | 1,004 | $ 0.4102 | ||
| 7812AT | YFW | TO-220AB | 500 | $0.2532 $0.3164 | ||
| 7812 | YFW | TO-220AB | 5 | $0.2496 $0.312 | ||
| LT1086IT-12#PBF | ADI | TO-220-3 | 29 | $ 5.8877 | ||
| UA7812CKCE3 | TI | TO-220-3 | 0 | $ 0.5754 | ||
| UA7812CKCSE3 | TI | TO-220 | 0 | $ 0.4875 | ||
| KIA7812AP-U/P | KEC | TO-220AB-3 | 0 | $ 0.2185 | ||
| LM7812CT/NOPB | TI | TO-220-3 | 0 | $ 2.6522 | ||
| LT1086IT-12 | ADI | TO-220-3 | 0 | $ 17.0453 |



