Bulgin DX1116/GN
| Manufacturer | |
| MPN | DX1116/GN |
| LCSC Part # | C26252909 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20mcd Discrete Diode -40℃~+85℃ Green 6.1mm round lamp head 2V Through Hole Panel Indicators, Pilot Lights RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Power | 100mW | |
| Luminous Intensity | 20mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Green | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Power | 100mW | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Green | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
Introduction
This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The series was developed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front panel sealing. Vandal-resistant LED indicators are designed to match vandal-resistant switches (see the Switches section), sharing a similar form factor with stainless steel housings, rated to IP66 and IP68, and capable of withstanding harsh environments.
Features
- Solder lug / 2.8mm tab terminals
- Protection rating up to IP67
- Available in red, green, yellow, or blue LED
- Wide viewing angle
- Shock and vibration resistant
- Stainless steel housing
- Flying lead terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.6482 | $ 8.65 |
| 10+ | $ 7.3362 | $ 73.36 |
| 30+ | $ 6.5348 | $ 196.04 |
| 100+ | $ 5.8646 | $ 586.46 |
Standard Packaging100/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Power | 100mW | |
| Luminous Intensity | 20mcd | |
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Green | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Panel Indicators, Pilot Lights | |
| Manufacturer | Bulgin | |
| Packaging | Through Hole | |
| Power | 100mW | |
| Luminous Intensity | 20mcd |
| Type | Description | |
|---|---|---|
| Diode Configuration | Discrete Diode | |
| Operating Temperature | -40℃~+85℃ | |
| Illumination Color | Green | |
| Lamp Holder Type | 6.1mm round lamp head | |
| Voltage - Forward(Vf) | 2V |
Introduction
This series of panel-mount LED indicators is available in a variety of bezel styles, LED types, and colors. The series was developed to meet diverse panel design requirements, including IP66 and IP67 environmentally sealed versions for applications requiring front panel sealing. Vandal-resistant LED indicators are designed to match vandal-resistant switches (see the Switches section), sharing a similar form factor with stainless steel housings, rated to IP66 and IP68, and capable of withstanding harsh environments.
Features
- Solder lug / 2.8mm tab terminals
- Protection rating up to IP67
- Available in red, green, yellow, or blue LED
- Wide viewing angle
- Shock and vibration resistant
- Stainless steel housing
- Flying lead terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



