Cornell Dubilier Electronics SEK010M250ST
| Manufacturer | |
| MPN | SEK010M250ST |
| LCSC Part # | C2623937 |
| Packaging | Through Hole,D6.3xL11mm |
| Customer # | |
| Key Attributes | ±20% 250V 1uF 199.04Ω Through Hole,D6.3xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 199.04Ω | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 199.04Ω | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1673 | $ 0.17 |
| 200+ | $ 0.0648 | $ 12.96 |
| 500+ | $ 0.0625 | $ 31.25 |
| 1,000+ | $ 0.0614 | $ 61.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 199.04Ω | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D6.3xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 1uF | |
| Pin Spacing | 2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 199.04Ω | |
| Height - Seated (Max) | 11mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EGW2EM010E09C50T | AISHI | Through Hole,D6.3xL9mm | 720 | $ 0.0344 | ||
| UPS2E010MED | Nichicon | Through Hole,D6.3xL11mm | 0 | $ 0.0949 | ||
| RC250M1R0LO6.3*11D-1A3C | BERYL Electronic Tech | Through Hole,D6.3xL11mm | 0 | $ 0.0143 | ||
| KM105M250E11RR0VH2FP0 | Chengx | Through Hole,D6.3xL11mm | 0 | $ 0.04 | ||
| UVZ2E010MED1TD | Nichicon | Through Hole | 0 | $ 0.089 | ||
| 30D105M250BA2A | VISHAY | Through Hole,D6.3xL13mm | 0 | $ 2.2229 | ||
| UPM2E010MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2318 | ||
| UPM2E010MPD1TA | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.2519 | ||
| UPJ2E010MPD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.1897 | ||
| UPM2E010MPD1TD | Nichicon | Through Hole,D8xL11.5mm | 0 | $ 0.268 |

