Cornell Dubilier Electronics MLS173M020EB1D
| Manufacturer | |
| MPN | MLS173M020EB1D |
| LCSC Part # | C2623399 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 20V 17000uF 33mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Capacitance | 17000uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 19.5A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Capacitance | 17000uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.5A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 196.6734 | $ 196.67 |
| 200+ | $ 76.1102 | $ 15222.04 |
| 500+ | $ 73.4362 | $ 36718.10 |
| 1,000+ | $ 72.1139 | $ 72113.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Capacitance | 17000uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 19.5A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 20V | |
| Capacitance | 17000uF | |
| Lifetime | 10000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 19.5A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 33mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLS173M020EB1A | Cornell Dubilier Electronics | Through Hole | 0 | $ 196.6734 | ||
| MLS173M020EB0A | Cornell Dubilier Electronics | Through Hole | 0 | $ 196.6734 | ||
| MLSG173M020EB0A | Cornell Dubilier Electronics | Through Hole | 0 | $ 175.0996 | ||
| HVMLS173M020EB0C | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| MLS173M020EB0D | Cornell Dubilier Electronics | Through Hole,P=25.4mm | 0 | $ 262.2774 | ||
| MLPS173M020EA0C | Cornell Dubilier Electronics | - | 0 | $ 355.7676 |

