LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CGR392U040R3C product image
Images for reference only

Cornell Dubilier Electronics CGR392U040R3C

Manufacturer
MPN
CGR392U040R3C
LCSC Part #
C2622485
Packaging
Screw Terminals,D34.93xL79.38mm
Customer #
Key Attributes
-10%~+75% 40V 3900uF 13mΩ@120Hz Screw Terminals,D34.93xL79.38mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CGR392U040R3C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.739$ 51.74
200+$ 20.0232$ 4004.64
500+$ 19.3196$ 9659.80
1,000+$ 18.9709$ 18970.90
Standard Packaging4/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingScrew Terminals,D34.93xL79.38mm
Tolerance-10%~+75%
Voltage Rating40V
Lifetime2000hrs@105℃
Capacitance3900uF
Ripple Current12.2A@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)13mΩ@120Hz
Height - Seated (Max)79.38mm
Diameter34.93mm