LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics DCMC392U100AH2B product image
Images for reference only

Cornell Dubilier Electronics DCMC392U100AH2B

Manufacturer
MPN
DCMC392U100AH2B
LCSC Part #
C2621979
Packaging
Screw Terminals
Customer #
Key Attributes
-10%~+75% 100V 3900uF 51mΩ@120Hz Screw Terminals Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics DCMC392U100AH2B
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.4372$ 17.44
200+$ 6.749$ 1349.80
500+$ 6.5114$ 3255.70
1,000+$ 6.3941$ 6394.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingScrew Terminals
Tolerance-10%~+75%
Voltage Rating100V
Lifetime2000hrs@85℃
Capacitance3900uF
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)51mΩ@120Hz

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
E36D101LPN392TC54UNCCScrew Terminals,D50.8xL54mm0$ 19.4664
E36D101HPN392MC48UNCCScrew Terminals,D50.8xL48mm0$ 19.4452
E36D101HPN392MA67UNCCScrew Terminals,D35xL67mm0$ 17.8225
E32D101HPN392MA67UNCCScrew Terminals,D34.93xL66.68mm0$ 18.4407