Cornell Dubilier Electronics DCM452U075AC2B
| Manufacturer | |
| MPN | DCM452U075AC2B |
| LCSC Part # | C2621944 |
| Packaging | Screw Terminals,D34.93xL106.35mm |
| Customer # | |
| Key Attributes | -10%~+75% 75V 4500uF Screw Terminals,D34.93xL106.35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL106.35mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 75V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 4500uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL106.35mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 75V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 4500uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 34.93mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.8774 | $ 14.88 |
| 200+ | $ 5.7584 | $ 1151.68 |
| 500+ | $ 5.5563 | $ 2778.15 |
| 1,000+ | $ 5.456 | $ 5456.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL106.35mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 75V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 4500uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 34.93mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D34.93xL106.35mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 75V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 4500uF | |
| Pin Spacing | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 34.93mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D750LPN452TCB7U | NCC | Screw Terminals,D50.8xL117mm | 0 | $ 21.1013 | ||
| E36D750HPN452UCB7U | NCC | Screw Terminals,D50.8xL117mm | 0 | $ 24.985 |

