Cornell Dubilier Electronics SLPX392M063E3P3
| Manufacturer | |
| MPN | SLPX392M063E3P3 |
| LCSC Part # | C2620862 |
| Packaging | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | ±20% 63V 3900uF 102mΩ@120Hz Through Hole,D30xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 3900uF | |
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 3900uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.526 | $ 1.53 |
| 200+ | $ 0.591 | $ 118.20 |
| 500+ | $ 0.5709 | $ 285.45 |
| 1,000+ | $ 0.5601 | $ 560.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 3900uF | |
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Lifetime | 3000hrs@85℃ | |
| Capacitance | 3900uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.09A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 102mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 63MXC3900MEFC30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 3.1879 | ||
| 380LX392M063K022 | Cornell Dubilier Electronics | Through Hole,D30xL30mm | 0 | $ 2.8036 | ||
| SLP392M063E5P3 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 2.0399 | ||
| 380LX392M063J022 | Cornell Dubilier Electronics | Through Hole,D25xL30mm | 0 | $ 1.776 | ||
| EKMH630VSN392MR35S | NCC | Through Hole,D30xL35mm | 0 | $ 3.7584 | ||
| LLS1J392MELB | Nichicon | Through Hole,D30xL32mm | 0 | $ 2.5226 | ||
| MAL215838392E3 | VISHAY | Through Hole,D30xL37mm | 0 | $ 9.3597 | ||
| LGU1J392MELB | Nichicon | Through Hole,D30xL35mm | 0 | $ 3.0876 | ||
| SLPX392M063A4P3 | Cornell Dubilier Electronics | Through Hole,D22xL45mm | 0 | $ 1.4698 | ||
| SLPX392M063C5P3 | Cornell Dubilier Electronics | Through Hole,D25xL35mm | 0 | $ 2.0038 |

