LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74LVC1G66DB(LX) product image
  • SN74LVC1G66DB(LX) thumbnail 1
  • SN74LVC1G66DB(LX) thumbnail 2
  • SN74LVC1G66DB(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74LVC1G66DB(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74LVC1G66DB(LX)
LCSC Part #
C26159246
Packaging
SOT-23-5
Customer #
Key Attributes
Bilateral Switch
Datasheetpdf iconlingxingic SN74LVC1G66DB(LX)
In-Stock: 2,670
2,670 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0686$ 0.69
100+$ 0.0561$ 5.61
300+$ 0.0498$ 14.94
3,000+$ 0.0403$ 120.90
6,000+$ 0.0366$ 219.60
9,000+$ 0.0347$ 312.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
Manufacturerlingxingic
PackagingSOT-23-5
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Ron6.2Ω
Number of Channels-
Voltage - Supply1.65V~5.5V
Con11pF

Introduction

AI Translation

The SN74LVC1G66 provides one single pole, single-throw analog switch function. It has two input/output terminals (Y and Z) and an active HIGH enable input pin (E). When E is LOW, the analog switch is turned off.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance
  • Switch current capability of 32 mA
  • CMOS low power consumption
  • Specified from -40°C to +125°C
  • Packaging information: SOT-23-5/SOT-353