LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zilog Z8018008VSG product image
Images for reference only

Zilog Z8018008VSGRoHS

Manufacturer
MPN
Z8018008VSG
LCSC Part #
C2613818
Packaging
PLCC-68(24.2x24.2)
Customer #
Key Attributes
Others 8MHz PLCC-68(24.2x24.2) Microcontrollers RoHS
Datasheetpdf iconZilog Z8018008VSG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8243$ 7.82
200+$ 3.0283$ 605.66
500+$ 2.9221$ 1461.05
1,000+$ 2.8697$ 2869.70
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerZilog
PackagingPLCC-68(24.2x24.2)
CPU CoreOthers
CPU Maximum Speed8MHz

Introduction

AI Translation

The Z80180 is an 8-bit MPU which provides the benefits of reduced system costs and also provides full backward compatibility with existing Zilog Z80 devices. Reduced system costs are obtained by incorporating several key system functions on-chip with the CPU. These key functions include I/O devices such as DMA, UART, and timer channels. Also included on-chip are wait-state generators, a clock oscillator, and an interrupt controller. The Z80180 is housed in 80-pin QFP, 68-pin PLCC, and 64-pin DIP packages.

Features

AI Translation
  • Code compatible with Zilog Z80 CPU
  • Extended instructions
  • Two DMA channels
  • Low power-down modes
  • On-chip interrupt controllers
  • Three on-chip wait-state generators
  • On-chip oscillator/generator
  • Expanded MMU addressing (up to 1 MB)
  • Clocked serial I/O port
  • Two 16-Bit counter/timers
  • Two UARTs
  • Clock Speeds: 6 MHz, 8 MHz, and 10 MHz
  • 6 MHz version supports 6.144 MHz CPU clock operation
  • Operating range: 5 V
  • Operating temperature range: – 0℃ to +70℃, -40℃ to +85℃
  • Three packaging styles: 68-Pin PLCC, 64-Pin DIP, 80-Pin QFP