KOA SR732ARTTDR680F
| Manufacturer | |
| MPN | SR732ARTTDR680F |
| LCSC Part # | C2613005 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 680mΩ ±1% 333mW 0805 |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 680mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 680mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6799 | $ 0.68 |
| 10+ | $ 0.5551 | $ 5.55 |
| 30+ | $ 0.4934 | $ 14.80 |
| 100+ | $ 0.4317 | $ 43.17 |
| 500+ | $ 0.3932 | $ 196.60 |
| 1,000+ | $ 0.3747 | $ 374.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 680mΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 680mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP05W3F680LT5E | UNI-ROYAL | 0805 | 0 | $ 0.027 | ||
| ERJ-6DQFR68V | PANASONIC | 0805 | 0 | $ 0.0486 | ||
| SR732ATTDR680D | KOA | 0805 | 0 | $ 0.1226 | ||
| ERJ-6BQFR68V | PANASONIC | 0805 | 0 | $ 0.0554 | ||
| HP05W3D680LT5E | UNI-ROYAL | 0805 | 0 | $ 0.025 | ||
| CSRT0805FTR680 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0802 |

