EATON STS521050B750
| Manufacturer | |
| MPN | STS521050B750 |
| LCSC Part # | C2612950 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | 15.5VC Clamp 5A@8/20us Ipp ESD DIODE SOD-523 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact package size: 0.063" x 0.032" (1.6 mm x 0.8 mm)
- Protects one bi - directional I/O line
- Low clamping voltage
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V - 0
- Termination finish: Tin
Applications
AI Translation
- Cellular handsets and accessories
- Microprocessor based equipment
- Portable electronics
- Notebooks, desktops, and servers
- Portable instrumentation
- Peripherals
- Digital cameras
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0268 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W | |
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SOD-523 | |
| Clamping Voltage | 15.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 5.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact package size: 0.063" x 0.032" (1.6 mm x 0.8 mm)
- Protects one bi - directional I/O line
- Low clamping voltage
- Meets moisture sensitivity level (MSL) 3
- Molding compound flammability rating: UL 94V - 0
- Termination finish: Tin
Applications
AI Translation
- Cellular handsets and accessories
- Microprocessor based equipment
- Portable electronics
- Notebooks, desktops, and servers
- Portable instrumentation
- Peripherals
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PESD5V0V1BB | DOWO | SOD-523 | 3,300 | $ 0.0463 | ||
| ESD5B5.0ST1G | DOWO | SOD-523 | 420 | $ 0.0252 | ||
| H5VND5BA | R+O | SOD-523 | 46,160 | $ 0.0321 | ||
| SLESD5B5.0C | Slkor | SOD-523 | 2,900 | $ 0.019 | ||
| ESD5B5.0C | Wild Goose | SOD-523 | 2,140 | $ 0.0222 | ||
| PESD5V0S1BB,115 | Nexperia | SC-79(SOD-523) | 5,610 | $ 0.1308 | ||
| ESD5B5.0ST1G-HXY | HXY MOSFET | SOD-523 | 300 | $0.0147 $0.0163 | ||
| PESD5V0S1BB | UMW | SOD-523 | 56,850 | $ 0.0185 | ||
| FESD05BD5 | FUXINSEMI | SOD-523 | 5,200 | $0.0208 $0.0259 | ||
| LY523DC05 | Liown | SOD-523 | 3,060 | $0.0260 $0.0433 | ||
| ESD5B5.0S | HXY MOSFET | SOD-523 | 0 | $0.0156 $0.0164 | ||
| TVSS5VCES-02GP | Leiditech | SOD-523 | 0 | $0.0230 $0.0261 |

