LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR04W3654FTL product image
Images for reference only

Walsin WR04W3654FTL

Manufacturer
WalsinAsian Brands
MPN
WR04W3654FTL
LCSC Part #
C2612467
Packaging
0402
Customer #
Key Attributes
RES 3.65MΩ ±1% 62.5mW 0402
Datasheetpdf iconWalsin WR04W3654FTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.001$ 0.01
200+$ 0.0004$ 0.08
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance3.65MΩ
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%