LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD1271A25 product image
Images for reference only

KOA RN73R2ETTD1271A25

Manufacturer
MPN
RN73R2ETTD1271A25
LCSC Part #
C2611501
Packaging
1210
Customer #
Key Attributes
RES 1.27kΩ ±0.05% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD1271A25
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.309$ 0.31
10+$ 0.2464$ 2.46
30+$ 0.2196$ 6.59
100+$ 0.1861$ 18.61
500+$ 0.1712$ 85.60
1,000+$ 0.1622$ 162.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance1.27kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210WRD071K27LYAGEO12100$ 2.6855
RN73R2ETTD1271A10KOA12100$ 0.7076
RT1210WRB071K27LYAGEO12100$ 0.8152
RN73H2ETTD1271A25KOA12100$ 0.3865
RN73H2ETTD1271A10KOA12100$ 0.7135