LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD1333B25 product image
Images for reference only

KOA RN73R2ETTD1333B25

Manufacturer
MPN
RN73R2ETTD1333B25
LCSC Part #
C2611271
Packaging
1210
Customer #
Key Attributes
RES 133kΩ ±0.1% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD1333B25
RoHS Compliance2 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2332$ 0.23
10+$ 0.186$ 1.86
30+$ 0.1657$ 4.97
100+$ 0.1405$ 14.05
500+$ 0.1292$ 64.60
1,000+$ 0.1225$ 122.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance133kΩ
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF1210BTE133KSEI(Stackpole Electronics Inc.)12100$ 0.1835
RT1210BRD07133KLYAGEO12100$ 0.194
RNCF1210BTC133KSEI(Stackpole Electronics Inc.)12100$ 0.1156
RNCF1210BKE133KSEI(Stackpole Electronics Inc.)12100$ 0.1717
TNPW1210133KBEENVISHAY12100$ 0.7258
TNPW1210133KBEEAVISHAY12100$ 0.7533
TNPW1210133KBETAVISHAY12100$ 1.1364
RN73R2ETTD1333B10KOA12100$ 0.4326
RN73R2ETTD1333A25KOA12100$ 0.3821
RT1210WRD07133KLYAGEO12100$ 1.15
RN73R2ETTD1333B50KOA12100$ 0.1863
RN73R2ETTD1333A10KOA12100$ 0.7076