LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD2292B25 product image
Images for reference only

KOA RN73R2ETTD2292B25

Manufacturer
MPN
RN73R2ETTD2292B25
LCSC Part #
C2610894
Packaging
1210
Customer #
Key Attributes
RES 22.9kΩ ±0.1% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD2292B25
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2328$ 0.23
10+$ 0.1857$ 1.86
30+$ 0.1655$ 4.97
100+$ 0.1402$ 14.02
500+$ 0.129$ 64.50
1,000+$ 0.1223$ 122.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance22.9kΩ
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD2292B10KOA12100$ 0.4326
RN73R2ETTD2292A25KOA12100$ 0.3821
RN73R2ETTD2292A10KOA12100$ 0.7078
RN73H2ETTD2292B10KOA12100$ 0.4365
RN73H2ETTD2292A25KOA12100$ 0.3865
RN73H2ETTD2292B50KOA12100$ 0.2499
RN73H2ETTD2292A10KOA12100$ 0.7143