KOA RN73R2ETTD1583B25
| Manufacturer | |
| MPN | RN73R2ETTD1583B25 |
| LCSC Part # | C2610591 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 158kΩ ±0.1% 250mW 1210 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 158kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 158kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2328 | $ 0.23 |
| 10+ | $ 0.1857 | $ 1.86 |
| 30+ | $ 0.1655 | $ 4.97 |
| 100+ | $ 0.1402 | $ 14.02 |
| 500+ | $ 0.129 | $ 64.50 |
| 1,000+ | $ 0.1223 | $ 122.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 158kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 158kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210BTE158K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE158K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW1210158KBEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| TNPW1210158KBEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| RT1210BRD07158KL | YAGEO | 1210 | 0 | $ 0.194 | ||
| TNPW1210158KBETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| RN73R2ETTD1583B10 | KOA | 1210 | 0 | $ 0.4327 | ||
| RN73R2ETTD1583A25 | KOA | 1210 | 0 | $ 0.309 | ||
| RT1210WRD07158KL | YAGEO | 1210 | 0 | $ 1.15 | ||
| RN73R2ETTD1583B50 | KOA | 1210 | 0 | $ 0.2307 | ||
| RNCF1210BTC158K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1156 | ||
| RN73H2ETTD1583B25 | KOA | 1210 | 0 | $ 0.3005 | ||
| RN73R2ETTD1583A10 | KOA | 1210 | 0 | $ 0.7076 |

