LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD5173C25 product image
Images for reference only

KOA RN73R2ETTD5173C25

Manufacturer
MPN
RN73R2ETTD5173C25
LCSC Part #
C2610478
Packaging
1210
Customer #
Key Attributes
RES 517kΩ ±0.25% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD5173C25
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.227$ 0.23
10+$ 0.181$ 1.81
30+$ 0.1613$ 4.84
100+$ 0.1367$ 13.67
500+$ 0.1258$ 62.90
1,000+$ 0.1192$ 119.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance517kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD5173B25KOA12100$ 0.2884
RN73R2ETTD5173C50KOA12100$ 0.1746
RN73H2ETTD5173C25KOA12100$ 0.2675
RN73R2ETTD5173B50KOA12100$ 0.1863
RN73H2ETTD5173B25KOA12100$ 0.3008
RN73H2ETTD5173C50KOA12100$ 0.2259
RN73H2ETTD5173B50KOA12100$ 0.2499