LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD8981C25 product image
Images for reference only

KOA RN73R2ETTD8981C25

Manufacturer
MPN
RN73R2ETTD8981C25
LCSC Part #
C2609879
Packaging
1210
Customer #
Key Attributes
RES 8.98kΩ ±0.25% 250mW 1210
Datasheetpdf iconKOA RN73R2ETTD8981C25
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.227$ 0.23
10+$ 0.181$ 1.81
30+$ 0.1613$ 4.84
100+$ 0.1367$ 13.67
500+$ 0.1258$ 62.90
1,000+$ 0.1192$ 119.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance8.98kΩ
Voltage Rating-
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD8981C10KOA12100$ 0.4254
RN73R2ETTD8981B25KOA12100$ 0.2328
RN73R2ETTD8981C50KOA12100$ 0.2163
RN73R2ETTD8981A25KOA12100$ 0.3085
RN73H2ETTD8981C25KOA12100$ 0.2675
RN73R2ETTD8981B10KOA12100$ 0.4326
RN73R2ETTD8981A10KOA12100$ 0.7076
RN73R2ETTD8981B50KOA12100$ 0.1863
RN73H2ETTD8981C10KOA12100$ 0.3714
RN73H2ETTD8981B25KOA12100$ 0.3005